Wera 05134021001 Patio construction Set T 1 17 pieces

MPN
05134021001
Brand
Wera
EAN-13
4013288219510
Order Code
08-3243
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £78.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 15/11/2026

Compact Wera tool set with the 17 most common screwdriving tools for patio construction. Bits in stainless steel design prevent extraneous rust. With extra smart bit holder, which enables a uniform depth thanks to the variable screw depth limitation, and prevents damage to decking with the fitted felt ring.
Compact Wera tool set with the 17 most common screwdriving tools for patio construction. 1 bit holder with variable screw depth limitation, with retaining ring for a secure hold of the bits, 4 spare felt rings, which prevent brush marks on the patio decking, 1 Rapidaptor Stainless bit holder with quick-release chuck, 15 Stainless bits in stainless steel design to prevent extraneous rust, Take it easy tool finder: Colour coding in accordance to profile & size stamp, helps find the required bit quickly.
Type Bit set
Height 55mm
Length 140mm
Weight 340g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot