Wera 05118103001 2052 Kraftform Micro Screwdriver Ball End Hex 1/8in

MPN
05118103001
Brand
Wera
EAN-13
4013288108821
Order Code
54-7023
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 15/11/2026

This 1/8in micro screwdriver from Wera has a chrome-plated round 60 x 4mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap and is suitable for use with hexagon socket screws.


  • Length 157mm
  • Spanner width: 1/8" (3.2 mm)
  • Weight 18g
Length 157mm
ESD Safe No
Tip Type Ball End Hex
Tip Size 3.2mm
VDE/1000V Approved No
Blade Diameter 4mm
Bullet-head true
Height 13mm
Height Safe No
Insulated false
Non Sparking No
Product Type Screwdriver
Weight 18g
Width 13mm
Wrench width 3.2mm

Reviews

Be the first to submit a review

Trustpilot