Wera 2052 Kraftform Micro Series Ball End Hex Screwdrivers - Imperial

Wera Brand: Wera

This 1/8in micro screwdriver from Wera has a chrome-plated round 60 x 4mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap and is suitable for use with hexagon socket screws.

  • Length 157mm
  • Spanner width: 1/8" (3.2 mm)
  • Weight 18g
Description Image Product Buy Pricing (Ex VAT) Tip Size Weight Wrench width Length ESD Safe Tip Type VDE/1000V Approved Blade Diameter Bullet-head Height Height Safe Insulated Non Sparking Product Type Width
Wera 05118106001 2052 Kraftform Micro Screwdriver Ball End Hex 7/64in
Wera 05118106001 2052 Kraftform Micro Screwdriver Ball End Hex 7/64in
Extended range
Order code: 54-7022
MPN: 05118106001

Back order - 15 availableBack-order availability date - 15/11/2026
1+ £5.45
Price per unit Ex VAT
2.8mm 19.2g 2.78mm 157mm No Ball End Hex No 4mm true 13mm No false No Screwdriver 13mm
Wera 05118103001 2052 Kraftform Micro Screwdriver Ball End Hex 1/8in
Wera 05118103001 2052 Kraftform Micro Screwdriver Ball End Hex 1/8in
Extended range
Order code: 54-7023
MPN: 05118103001

Back order - 15 availableBack-order availability date - 15/11/2026
1+ £5.45
Price per unit Ex VAT
3.2mm 18g 3.2mm 157mm No Ball End Hex No 4mm true 13mm No false No Screwdriver 13mm

Trustpilot