Wera 05117685001 368 Kraftform Plus Square Socket Screwdriver Size 2/6/200

MPN
05117685001
Brand
Wera
EAN-13
4013288028778
Order Code
54-7941
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £6.41 £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/11/2026

This Size 2 square socket screwdriver from Wera has a chrome-plated round 200 x 6mm black point blade. This driver has a 105mm multi-component non-roll Kraftform handle.


  • Length 305mm
  • Weight 114.8g
Length 305mm
ESD Safe No
Tip Type Socket
Tip Size 2
VDE/1000V Approved No
Blade Width 2mm
Height 37mm
Height Safe No
Insulated false
Non Sparking No
Product Type Screwdriver
Weight 107g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot