Wera 05100085001 Kraftform 932 Chiseldriver Slotted Tip 5.5 x 100mm

MPN
05100085001
Brand
Wera
EAN-13
4013288181596
Order Code
97-5838
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £12.10 £11.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 28/10/2026

The Wera 932 series rugged flared slotted tipped Chiseldriver has been designed to be hit with a hammer, whilst remaining fully useable as a screwdriver, with impact cap and pound-thru hexagon blade.

The blade is made from same bit-grade steel as all Wera products, and has a hexagonal profile for added strength, the hexagon bolster allows spanner leverage for increased torque.
Application: Slotted Screws and Light Chisel work.
Handle: Three Combinations with Anti - Roll Protection

Tip Size: 5.5mm
Blade Length: 100mm


Length 205mm
ESD Safe No
Tip Type Slotted
Tip Size 5mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 6mm
Blade Thickness 1mm
Blade Width 5.5mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 35mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Product Type Screwdriver
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Weight 130g
Width 50mm
Wrench width (hexagon drive) 10mm

Reviews

Be the first to submit a review

Trustpilot