Kraftform 932 Chiseldriver Slotted Tip 5.5 x 100mm

Wera Brand: Wera

The Wera 932 series rugged flared slotted tipped Chiseldriver has been designed to be hit with a hammer, whilst remaining fully useable as a screwdriver, with impact cap and pound-thru hexagon blade.

The blade is made from same bit-grade steel as all Wera products, and has a hexagonal profile for added strength, the hexagon bolster allows spanner leverage for increased torque.
Application: Slotted Screws and Light Chisel work.
Handle: Three Combinations with Anti - Roll Protection

Tip Size: 5.5mm
Blade Length: 100mm

Description Image Product Buy Pricing (Ex VAT) Length Tip Size Blade Diameter Blade Thickness Blade Width Height Weight Wrench width (hexagon drive) ESD Safe Tip Type VDE/1000V Approved Antimagnetic Bulged blade Clamp feature Grip design Height Safe Insulated Low spark model Model Non Sparking
Wera 05100085001 Kraftform 932 Chiseldriver Slotted Tip 5.5 x 100mm
Wera 05100085001 Kraftform 932 Chiseldriver Slotted Tip 5.5 x 100mm
Extended range
Order code: 97-5838
MPN: 05100085001

Back order - 15 availableBack-order availability date - 28/10/2026
1+ £11.25
Price per unit Ex VAT
205mm 5mm 6mm 1mm 5.5mm 35mm 130g 10mm No Slotted No false false false 2-components No false false Straight No
Wera 05100086001 Kraftform 932 Chiseldriver Slotted Tip 7.0 x 125mm
Wera 05100086001 Kraftform 932 Chiseldriver Slotted Tip 7.0 x 125mm
Extended range
Order code: 97-5839
MPN: 05100086001

Back order - 15 availableBack-order availability date - 28/10/2026
1+ £13.62
10+ £12.95
Price per unit Ex VAT
230mm 7.0mm 5mm 1.2mm 7mm 35mm 136g 10mm No Slotted No false false false 2-components No false false Straight No
Wera 05100087001 Kraftform 932 Chiseldriver Slotted Tip 9.0 x 150mm
Wera 05100087001 Kraftform 932 Chiseldriver Slotted Tip 9.0 x 150mm
Extended range
Order code: 97-5840
MPN: 05100087001

Back order - 15 availableBack-order availability date - 28/10/2026
1+ £16.88
Price per unit Ex VAT
262mm 9.0mm 8mm 1.6mm 9mm 40mm 214.5g 13mm No Slotted No false false false 2-components No false false Straight No

Trustpilot