Wera 05100082001 Kraftform 918 Chiseldriver Pozidriv Tip PZ3 x 150mm

MPN
05100082001
Brand
Wera
EAN-13
4013288181657
Order Code
97-5837
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 16/11/2026

The Wera 918 series rugged Pozi tipped Chiseldriver has been designed to be hit with a hammer, whilst remaining fully useable as a screwdriver, with impact cap and pound-thru hexagon blade.

The blade is made from same bit-grade steel as all Wera products, and has a hexagonal profile for added strength, the hexagon bolster allows spanner leverage for increased torque.

Blade Length: 150mm

Tip: Pozidriv PZ3


Length 262mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ3
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 8mm
Clamp feature false
Grip design 2-components
Height 40mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Product Type Screwdriver
Screwing system Pozidriv PZ
Size 3
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Weight 219g
Width 50mm
Wrench width (hexagon drive) 13mm

Reviews

Be the first to submit a review

Trustpilot