Kraftform 918 Chiseldriver Pozidriv Tip PZ1 x 80mm

Wera Brand: Wera

The Wera 918 series rugged Pozi tipped Chiseldriver has been designed to be hit with a hammer, whilst remaining fully useable as a screwdriver, with impact cap and pound-thru hexagon blade.

The blade is made from same bit-grade steel as all Wera products, and has a hexagonal profile for added strength, the hexagon bolster allows spanner leverage for increased torque.

Blade Length: 80mm

Tip: Pozidriv PZ1

Description Image Product Buy Pricing (Ex VAT) Length Tip Size Blade Diameter Height Size Weight Wrench width (hexagon drive) ESD Safe Tip Type VDE/1000V Approved Antimagnetic Clamp feature Grip design Height Safe Insulated Low spark model Model Non Sparking Precision model Product Type
Wera 05100080001 Kraftform 918 Chiseldriver Pozidriv Tip PZ1 x 80mm
Wera 05100080001 Kraftform 918 Chiseldriver Pozidriv Tip PZ1 x 80mm
Extended range
Order code: 97-5835
MPN: 05100080001

Back order - 15 availableBack-order availability date - 16/11/2026
1+ £10.83
Price per unit Ex VAT
178mm PZ1 5mm 30mm 1 95g 8mm No Pozidriv No false false 2-components No false false Straight No true Screwdriver
Wera 05100081001 Kraftform 918 Chiseldriver Pozidriv Tip PZ2 x 100mm
Wera 05100081001 Kraftform 918 Chiseldriver Pozidriv Tip PZ2 x 100mm
Extended range
Order code: 97-5836
MPN: 05100081001

Back order - 15 availableBack-order availability date - 16/11/2026
1+ £14.89
Price per unit Ex VAT
205mm PZ2 6mm 35mm 2 133g 10mm No Pozidriv No false false 2-components No false false Straight No true Screwdriver
Wera 05100082001 Kraftform 918 Chiseldriver Pozidriv Tip PZ3 x 150mm
Wera 05100082001 Kraftform 918 Chiseldriver Pozidriv Tip PZ3 x 150mm
Extended range
Order code: 97-5837
MPN: 05100082001

Back order - 15 availableBack-order availability date - 16/11/2026
1+ £20.85
Price per unit Ex VAT
262mm PZ3 8mm 40mm 3 219g 13mm No Pozidriv No false false 2-components No false false Straight No true Screwdriver

Trustpilot