Wera 05100077001 Kraftform 917 Chiseldriver Phillips Tip PH3 x 150mm

MPN
05100077001
Brand
Wera
EAN-13
4013288181589
Order Code
97-5834
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £17.96 £17.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 28/10/2026

The Wera 917 series rugged Phillips tipped Chiseldriver has been designed to be hit with a hammer, whilst remaining fully useable as a screwdriver, with impact cap and pound-thru hexagon blade.

The blade is made from same bit-grade steel as all Wera products, and has a hexagonal profile for added strength, the hexagon bolster allows spanner leverage for increased torque.

Blade Length: 150mm

Tip: Phillips PH3


Length 262mm
ESD Safe No
Tip Type Phillips
Tip Size PH3
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 8mm
Clamp feature false
Grip design 2-components
Height 40mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Product Type Screwdriver
Screwing system Phillips
Size 3
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Weight 219g
Width 50mm
Wrench width (hexagon drive) 13mm

Reviews

Be the first to submit a review

Trustpilot