Wera 05100061001 Kraftform 367 Screwdriver TORX Tip TX15 x 80mm

MPN
05100061001
Brand
Wera
EAN-13
4013288181367
Order Code
97-5827
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 16/11/2026

Wera 367 TORX tipped screwdriver with chrome plated and hardened steel blades. The Wera Lasertip tip bites into the screwhead, reducing cam out (prevents slipping out of the screw head) and eliminating the need for two handed screwdriving.

The patented ergonomic multi-component Kraftform handle has been designed for faster more powerful and less tiring screwdriving action.

Blade Length 80mm
Tip Size TORX TX15


Length 178mm
ESD Safe No
Tip Type Torx
Tip Size TX15
VDE/1000V Approved No
Blade Diameter 4mm
Grip design 2-components
Height 30mm
Height Safe No
Insulated false
Non Sparking No
Product Type Screwdriver
Size (TX) 15
Weight 59g
Width 50mm
With bore hole false

Reviews

Be the first to submit a review

Trustpilot