Wera 05100050001 Kraftform 350 Screwdriver Phillips Tip PH0 x 60mm

MPN
05100050001
Brand
Wera
EAN-13
4013288181329
Order Code
97-5821
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 28/10/2026

Wera Series 350 Phillips tipped screwdriver with chrome plated and hardened steel blades. The Wera Lasertip tip bites into the screw head, reducing cam out (prevents slipping out of the screw head) and eliminating the need for two handed screwdriving.

The patented ergonomic multi-component Kraftform handle has been designed for faster more powerful and less tiring screwdriving action.

Blade Length 60mm
Tip Size Phillips 0 point


Length 141mm
ESD Safe No
Tip Type Phillips
Tip Size PH0
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 3mm
Clamp feature false
Grip design 2-components
Height 25mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Product Type Screwdriver
Screwing system Phillips
Size 0
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Weight 36g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot