Kraftform 350 Screwdriver Phillips Tip PH0 x 60mm

Wera Brand: Wera

Wera Series 350 Phillips tipped screwdriver with chrome plated and hardened steel blades. The Wera Lasertip tip bites into the screw head, reducing cam out (prevents slipping out of the screw head) and eliminating the need for two handed screwdriving.

The patented ergonomic multi-component Kraftform handle has been designed for faster more powerful and less tiring screwdriving action.

Blade Length 60mm
Tip Size Phillips 0 point

Description Image Product Buy Pricing (Ex VAT) Length Tip Size Blade Diameter Height Size Weight ESD Safe Tip Type VDE/1000V Approved Antimagnetic Clamp feature Grip design Height Safe Insulated Low spark model Model Non Sparking Precision model Product Type Screwing system
Wera 05100050001 Kraftform 350 Screwdriver Phillips Tip PH0 x 60mm
Wera 05100050001 Kraftform 350 Screwdriver Phillips Tip PH0 x 60mm
Extended range
Order code: 97-5821
MPN: 05100050001

Back order - 15 availableBack-order availability date - 28/10/2026
1+ £7.29
Price per unit Ex VAT
141mm PH0 3mm 25mm 0 36g No Phillips No false false 2-components No false false Straight No true Screwdriver Phillips
Wera 05100051001 Kraftform 350 Screwdriver Phillips Tip PH1 x 80mm
Wera 05100051001 Kraftform 350 Screwdriver Phillips Tip PH1 x 80mm
Extended range
Order code: 97-5822
MPN: 05100051001

Back order - 15 availableBack-order availability date - 28/10/2026
1+ £8.86
Price per unit Ex VAT
178mm PH1 4.5mm 30mm 1 63g No Phillips No false false 2-components No false false Straight No true Screwdriver Phillips
Wera 05100052001 Kraftform 350 Screwdriver Phillips Tip PH2 x 100mm
Wera 05100052001 Kraftform 350 Screwdriver Phillips Tip PH2 x 100mm
Extended range
Order code: 97-5823
MPN: 05100052001

Back order - 15 availableBack-order availability date - 28/10/2026
1+ £10.65
Price per unit Ex VAT
205mm PH2 6mm 30mm 2 94g No Phillips No false false 2-components No false false Straight No true Screwdriver Phillips

Trustpilot