Wera 05100044001 Kraftform 335 Screwdriver Parallel Slotted Tip 5.5 x 125mm

MPN
05100044001
Brand
Wera
EAN-13
4013288181244
Order Code
97-5820
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.72 £8.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 28/10/2026

Wera Series 335 Parallel tipped slotted screwdriver with chrome plated and hardened steel blades. The Wera Lasertip tip bites into the screwhead, reducing cam out (prevents slipping out of the screw head) and eliminating the need for two handed screwdriving.

The patented ergonomic multi-component Kraftform handle has been designed for faster more powerful and less tiring screwdriving action.

Blade Length 125mm
Tip width 5.5mm


Length 223mm
ESD Safe No
Tip Type Slotted
Tip Size 5
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 5.5mm
Blade Thickness 1mm
Blade Width 5.5mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 30mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Product Type Screwdriver
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Weight 77g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot