Kraftform 335 Screwdriver Parallel Slotted Tip 3.5 x 100mm

Wera Brand: Wera

Wera Series 335 Parallel tipped slotted screwdriver with chrome plated and hardened steel blades. The Wera Lasertip tip bites into the screwhead, reducing cam out (prevents slipping out of the screw head) and eliminating the need for two handed screwdriving.

The patented ergonomic multi-component Kraftform handle has been designed for faster more powerful and less tiring screwdriving action.

Blade Length 100mm
Tip width 3.5mm

Description Image Product Buy Pricing (Ex VAT) Length Tip Size Blade Diameter Blade Thickness Blade Width Height Weight ESD Safe Tip Type VDE/1000V Approved Antimagnetic Bulged blade Clamp feature Grip design Height Safe Insulated Low spark model Model Non Sparking Precision model
Wera 05100042001 Kraftform 335 Screwdriver Parallel Slotted Tip 3.5 x 100mm
Wera 05100042001 Kraftform 335 Screwdriver Parallel Slotted Tip 3.5 x 100mm
Extended range
Order code: 97-5818
MPN: 05100042001

Back order - 15 availableBack-order availability date - 28/10/2026
1+ £5.10
Price per unit Ex VAT
181mm 5 3.5mm 0.6mm 3.5mm 25mm 40g No Slotted No false false false 2-components No false false Straight No true
Wera 05100043001 Kraftform 335 Screwdriver Parallel Slotted Tip 4.0 x 100mm
Wera 05100043001 Kraftform 335 Screwdriver Parallel Slotted Tip 4.0 x 100mm
Extended range
Order code: 97-5819
MPN: 05100043001

Back order - 15 availableBack-order availability date - 28/10/2026
1+ £6.66
10+ £6.24
50+ £6.10
Price per unit Ex VAT
198mm 0 4mm 0.8mm 4mm 30mm 61g No Slotted No false false false 2-components No false false Straight No true
Wera 05100044001 Kraftform 335 Screwdriver Parallel Slotted Tip 5.5 x 125mm
Wera 05100044001 Kraftform 335 Screwdriver Parallel Slotted Tip 5.5 x 125mm
Extended range
Order code: 97-5820
MPN: 05100044001

Back order - 15 availableBack-order availability date - 28/10/2026
1+ £8.70
Price per unit Ex VAT
223mm 5 5.5mm 1mm 5.5mm 30mm 77g No Slotted No false false false 2-components No false false Straight No true

Trustpilot