Wera 05100002001 Kraftform Plus 160i VDE Ins S/Driver Slotted Tip 3.5x100mm

MPN
05100002001
Brand
Wera
EAN-13
4013288181480
Order Code
97-5807
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Wera Slotted 160i VDE insulated screwdrivers are tested individually for dielectric strength under a load of 10,000 volts so as to ensure safe working with loads up to 1,000 volts. They have a premium lasertip which is a laser roughened surface that literally bites into the screwhead, reducing cam out. With patented ergonomic, multi component Kraftform handle which uniquely fits to the shape of the hand during screwdriver use.

Please note: WER006100 does not have a Lasertip.

This Wera Kraftform Plus 160i VDE Insulated Screwdriver has the following specification:.

Type: Slotted Tip
Size: 0.6 x 3.5mm
Blade Length: 100mm
Handle Length: 81mm.


Length 181mm
ESD Safe No
Tip Type Slotted
Tip Size Various
VDE/1000V Approved Yes
Antimagnetic false
Blade Diameter 3.5mm
Blade Thickness 0.6mm
Blade Width 3.5mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 25mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Product Type Screwdriver
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Weight 41g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot