Kraftform Plus 160i VDE Insulated Screwdriver Slotted Tip 2.5 x 80mm

Wera Brand: Wera

The Wera Slotted 160i VDE insulated screwdrivers are tested individually for dielectric strength under a load of 10,000 volts so as to ensure safe working with loads up to 1,000 volts. They have a premium lasertip which is a laser roughened surface that literally bites into the screwhead, reducing cam out. With patented ergonomic, multi component Kraftform handle which uniquely fits to the shape of the hand during screwdriver use.

Please note: WER006100 does not have a Lasertip.

This Wera Kraftform Plus 160i VDE Insulated Screwdriver has the following specification:.

Type: Slotted Tip
Size: 0.4 x 2.5mm
Blade Length: 80mm
Handle Length: 81mm.

Description Image Product Buy Pricing (Ex VAT) Length Blade Thickness Blade Diameter Blade Width Height Weight Width ESD Safe Tip Type Tip Size VDE/1000V Approved Antimagnetic Bulged blade Clamp feature Grip design Height Safe Insulated Low spark model Model Non Sparking
Wera 05100000001 Kraftform Plus 160i VDE Insulated S/Driver Slotted Tip 2.5x80mm
Wera 05100000001 Kraftform Plus 160i VDE Insulated S/Driver Slotted Tip 2.5x80mm
Standard range
Order code: 97-5806
MPN: 05100000001

Despatched within 4 working days - 57 in stock
1+ £6.74
Price per unit Ex VAT
161mm 0.4mm 2.5mm 25mm 37g 44mm No Slotted Various Yes false false false 2-components No true false Straight No
Wera 05100002001 Kraftform Plus 160i VDE Ins S/Driver Slotted Tip 3.5x100mm
Wera 05100002001 Kraftform Plus 160i VDE Ins S/Driver Slotted Tip 3.5x100mm
Standard range
Order code: 97-5807
MPN: 05100002001

Despatched within 4 working days - 42 in stock
1+ £7.18
Price per unit Ex VAT
181mm 0.6mm 3.5mm 3.5mm 25mm 41g 44mm No Slotted Various Yes false false false 2-components No true false Straight No
Wera 05100003001 Kraftform Plus 160i VDE Ins S/Driver Slotted Tip 4.0x100mm
Wera 05100003001 Kraftform Plus 160i VDE Ins S/Driver Slotted Tip 4.0x100mm
Standard range
Order code: 97-5808
MPN: 05100003001

Despatched within 4 working days - 60 in stock
1+ £8.56
Price per unit Ex VAT
198mm 0.8mm 4mm 4mm 30mm 61g 40mm No Slotted Various Yes false false false 2-components No true false Straight No
Wera 05100004001 Kraftform Plus 160i VDE Ins S/Driver Slotted Tip 5.5x125mm
Wera 05100004001 Kraftform Plus 160i VDE Ins S/Driver Slotted Tip 5.5x125mm
Standard range
Order code: 97-5809
MPN: 05100004001

Despatched within 4 working days - 13 in stock
1+ £10.11
Price per unit Ex VAT
223mm 1mm 5.5mm 30mm 78g 44mm No Slotted Various Yes false false false 2-components No true false Straight No

Trustpilot