Wera 05078674001 7780 Open End Insert 14x18mm 14x18 x 17 x 58mm

MPN
05078674001
Brand
Wera
EAN-13
4013288196767
Order Code
08-3214
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £45.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Open end insert, for hexagon screw heads or nuts; for torque wrenches of the Click-Torque X series with 14x18 mm holder.
Application: Hexagon screw heads or nuts
Drive: 14x18 mm; for torque wrenches of the Click-Torque X and XP series with 14x18 mm holder
Design: Forged, chrome vanadium steel, matt chrome plated; with safety pin
Type Open-ended spanner socket bit
Imperial or Metric Metric
Size 17mm
Length 122mm
Dim (L x W x H) 122 x 83 x 24 mm
Head width small 32mm
Height 24mm
Height of head small 7mm
Isolation protection 1000 V false
Low spark model false
Right-angled wrench model false
Single wrench model true
Suitable for tommy bar false
Tapered handle false
VDE Tested false
Weight 267g
Width 83mm
With tommy bar false

Reviews

Be the first to submit a review

Trustpilot