Wera 05078655001 7775 Open ring spanner insert 9x12mm 9x12 x 17 x 44mm

MPN
05078655001
Brand
Wera
EAN-13
4013288196408
Order Code
08-3204
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £40.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 13/08/2026

Open ring spanner insert, for hexagon screw heads or nuts; for torque wrenches of the Click-Torque X series with 9x12 mm holder.
Application: Hexagon screw heads or nuts
Drive: 9x12 mm; for torque wrenches of the Click-Torque X and XP series with 9x12 mm holder
Design: Forged, chrome vanadium steel, matt chrome plated; with safety pin
Type Box wrench socket bit
Imperial or Metric Metric
Size 17mm
Length 122mm
Cranked false
Dim (L x W x H) 122 x 83 x 15 mm
Half moon model false
Head width small 22mm
Height 15mm
Height of head small 11mm
Isolation protection 1000 V false
Low spark model false
Open model true
Single wrench model true
VDE Tested false
Weight 67g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot