Wera 05078635001 7772 A Ratchet insert reversible 9x12mm 9x12 x 1/4" x 49mm

MPN
05078635001
Brand
Wera
EAN-13
4013288196347
Order Code
08-3195
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £63.03 £62.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Ratchet insert, reversible, for 1/4" square socket wrench inserts and 1/4" connecting parts with square drive; for torque wrenches of the Click-Torque X series with 9x12 mm holder.
Application: For 1/4" square socket wrench inserts and 1/4" connecting parts with square drive
Drive: 9x12 mm; for torque wrenches of the Click-Torque X and XP series with 9x12 mm holder
Design: With reversing ratchet, push-button release, forged, chrome-vanadium steel, matt chrome-plated; with safety pin
Type Forward/reverse ratchet socket bit
Imperial or Metric Metric
Length 122mm
Connection size 6.35mm
Construction ratchet false
Dim (L x W x H) 122 x 83 x 15 mm
Height 15mm
Insulated false
Isolation protection 1000 V false
Reversible true
Suitable for bits false
Suitable for sockets true
Trough-feed model false
Universal joint false
VDE Tested false
Weight 68g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot