Wera 05078627001 7771 Ring spanner insert 9x12mm 9x12 x 14 x 44mm

MPN
05078627001
Brand
Wera
EAN-13
4013288196224
Order Code
08-3191
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 27/10/2026

Ring spanner insert, for hexagon screw heads or nuts; for torque wrenches of the Click-Torque X series with 9x12 mm holder.
Application: Hexagon screw heads or nuts
Drive: 9x12 mm; for torque wrenches of the Click-Torque X and XP series with 9x12 mm holder
Design: Forged, chrome vanadium steel, matt chrome plated; with safety pin
Type Box wrench socket bit
Imperial or Metric Metric
Length 122mm
Dim (L x W x H) 122 x 83 x 22 mm
Height 22mm
Weight 177g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot