Wera 05073966001 867/1 Premium Plus Impaktor Diamond Bit for Torx Screws TX30

MPN
05073966001
Brand
Wera
EAN-13
4013288158536
Order Code
54-6869
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

This 1/4in hexagon drive Impaktor diamond Torx TX30 screw bit from Wera is suitable for use with impact screwdrivers and power tools. These high strength bits are easily recognisable due to their black colour.


  • Length 50mm
  • Weight 12.8g
Type Insert Bit
Ball locking false
Colour Black
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX30
Head Type Torx
Height 10mm
Length 165mm
Number of Pieces 1
Overall Length 50mm
Size (TX) 30
Total Length 50mm
Weight 19g
Width 60mm
With hole false

Reviews

Be the first to submit a review

Trustpilot