Wera 867/1 Premium Plus Impaktor Diamond Bits for Torx Screws

Wera Brand: Wera

This 1/4in hexagon drive Impaktor diamond Torx TX25 screw bit from Wera is suitable for use with impact screwdrivers and power tools. These high strength bits are easily recognisable due to their black colour.

  • Length 50mm
Description Image Product Buy Pricing (Ex VAT) Head Size Size (TX) Weight Type Ball locking Colour Connection size Drive Type Head Type Height Length Number of Pieces Overall Length Total Length Width With hole
Wera 05073965001 867/1 Premium Plus Impaktor Diamond Bit for Torx Screws TX25
Wera 05073965001 867/1 Premium Plus Impaktor Diamond Bit for Torx Screws TX25
Standard range
Order code: 54-6868
MPN: 05073965001

Despatched within 4 working days - 3 in stock
1+ £5.49
Price per unit Ex VAT
TX25 25 17g Insert Bit false Black 6.3mm 1/4" Hex Torx 10mm 165mm 1 50mm 50mm 60mm false
Wera 05073966001 867/1 Premium Plus Impaktor Diamond Bit for Torx Screws TX30
Wera 05073966001 867/1 Premium Plus Impaktor Diamond Bit for Torx Screws TX30
Standard range
Order code: 54-6869
MPN: 05073966001

Despatched within 4 working days - 13 in stock
1+ £5.39
Price per unit Ex VAT
TX30 30 19g Insert Bit false Black 6.3mm 1/4" Hex Torx 10mm 165mm 1 50mm 50mm 60mm false
Wera 05073967001 867/1 Premium Plus Impaktor Diamond Bit for Torx Screws TX40
Wera 05073967001 867/1 Premium Plus Impaktor Diamond Bit for Torx Screws TX40
Standard range
Order code: 54-6870
MPN: 05073967001

Despatched within 4 working days - 8 in stock
1+ £9.56
Price per unit Ex VAT
TX40 40 19g Insert Bit false Black 6.3mm 1/4" Hex Torx 10mm 165mm 1 50mm 50mm 60mm false

Trustpilot