Wera 05073932001 868/1 Impaktor Diamond Bit for Square Socket Screws No.3 x 25mm

MPN
05073932001
Brand
Wera
EAN-13
4013288158444
Order Code
54-6860
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

This 1/4in hexagon drive Impaktor diamond square socket screw bit from Wera is suitable for use with impact screwdrivers. These high strength bits are easily recognisable due to their black colour.


  • Size No.3
  • Length 25mm
  • Weight 6.5g
Type Impact Driver Bit
Ball locking false
Colour Black
Connection size 1/4inch
Drive Type 1/4" Hex
Head Size 3mm
Head Type Square
Height 10mm
Length 100mm
Number of Pieces 1
Overall Length 25mm
Size 3
Total Length 25mm
Weight 8g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot