Wera 868/1 Impaktor Diamond Bits for Square Socket Screws x 25mm

Wera Brand: Wera

These 1/4in hexagon drive Impaktor diamond square socket screw bits from Wera are suitable for use with impact screwdrivers. These high strength bits are easily recognisable due to their black colour.

  • Length 25mm
Description Image Product Buy Pricing (Ex VAT) Head Size Size Type Ball locking Colour Connection size Drive Type Head Type Height Length Number of Pieces Overall Length Total Length Weight Width
Wera 05073931001 868/1 Impaktor Diamond Bit for Square Socket Screws No.2 x 25mm
Wera 05073931001 868/1 Impaktor Diamond Bit for Square Socket Screws No.2 x 25mm
Standard range
Order code: 54-6859
MPN: 05073931001

Available to back orderBack-order availability date - 10/11/2026
1+ £3.84
Price per unit Ex VAT
2mm 2 Impact Driver Bit false Black 1/4inch 1/4" Hex Square 10mm 100mm 1 25mm 25mm 8g 60mm
Wera 05073932001 868/1 Impaktor Diamond Bit for Square Socket Screws No.3 x 25mm
Wera 05073932001 868/1 Impaktor Diamond Bit for Square Socket Screws No.3 x 25mm
Standard range
Order code: 54-6860
MPN: 05073932001

Available to back orderBack-order availability date - 10/11/2026
1+ £3.24
Price per unit Ex VAT
3mm 3 Impact Driver Bit false Black 1/4inch 1/4" Hex Square 10mm 100mm 1 25mm 25mm 8g 60mm

Trustpilot