Wera 05073927001 867/1 Impaktor Diamond Bit for Torx Screws TX40 x 25mm

MPN
05073927001
Brand
Wera
EAN-13
4013288158420
Order Code
54-6858
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

This 1/4in hexagon drive Impaktor diamond Torx TX40 screw bit from Wera is suitable for use with impact screwdrivers. These high strength bits are easily recognisable due to their black colour.


  • Length 25mm
  • Weight 6.8g
Type Insert Bit
Ball locking false
Colour Black
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX40
Head Type Torx
Height 10mm
Length 100mm
Number of Pieces 1
Overall Length 25mm
Size (TX) 40
Total Length 25mm
Weight 11g
Width 60mm
With hole false

Reviews

Be the first to submit a review

Trustpilot