Wera 867/1 Impaktor Diamond Bits for Torx Screws 25mm

Wera Brand: Wera

These 1/4in hexagon drive Impaktor diamond Torx screw bits from Weraare suitable for use with impact screwdrivers. These high strength bits are easily recognisable due to their black colour.

  • Length 25mm
Description Image Product Buy Pricing (Ex VAT) Head Size Size (TX) Weight Type Ball locking Colour Connection size Drive Type Head Type Height Length Number of Pieces Overall Length Total Length Width With hole
Wera 05073925001 867/1 Impaktor Diamond Bit for Torx Screws TX25 x 25mm
Wera 05073925001 867/1 Impaktor Diamond Bit for Torx Screws TX25 x 25mm
Standard range
Order code: 54-6856
MPN: 05073925001

Despatched within 4 working days - 4 in stock
1+ £3.69
Price per unit Ex VAT
TX25 25 8g Insert Bit false Black 6.3mm 1/4" Hex Torx 10mm 100mm 1 25mm 25mm 60mm false
Wera 05073926001 867/1 Impaktor Diamond Bit for Torx Screws TX30 x 25mm
Wera 05073926001 867/1 Impaktor Diamond Bit for Torx Screws TX30 x 25mm
Standard range
Order code: 54-6857
MPN: 05073926001

Despatched within 4 working days - 2 in stock
1+ £3.62
Price per unit Ex VAT
TX30 30 9g Insert Bit false Black 6.3mm 1/4" Hex Torx 10mm 100mm 1 25mm 25mm 60mm false
Wera 05073927001 867/1 Impaktor Diamond Bit for Torx Screws TX40 x 25mm
Wera 05073927001 867/1 Impaktor Diamond Bit for Torx Screws TX40 x 25mm
Standard range
Order code: 54-6858
MPN: 05073927001

Despatched within 4 working days - 5 in stock
2+ £3.62
Price per unit Ex VAT
TX40 40 11g Insert Bit false Black 6.3mm 1/4" Hex Torx 10mm 100mm 1 25mm 25mm 60mm false

Trustpilot