Wera 05073921001 855/1 Premium Plus Impaktor Diamond Bit for Pozidriv Screws PZ2

MPN
05073921001
Brand
Wera
EAN-13
4013288158383
Order Code
54-6854
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

This 1/4in hexagon drive Impaktor diamond PZ2 screw bit from Wera is suitable for use with impact screwdrivers and power tools. These high strength bits are easily recognisable due to their black colour.


  • Length 25mm
  • Weight 5.8g
Type Insert Bit
Ball locking false
Colour Black
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Height 10mm
Length 100mm
Number of Pieces 1
Overall Length 25mm
Screwing system Pozidriv PZ
Size bit 2
Total Length 25mm
Weight 9g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot