Wera 855/1 Premium Plus Impaktor Diamond Bits for Pozidriv Screws

Wera Brand: Wera

These 1/4in hexagon drive Impaktor diamond Pozidriv screw bits from Wera are suitable for use with impact screwdrivers and power tools. These high strength bits are easily recognisable due to their black colour.

  • Length 25mm
Description Image Product Buy Pricing (Ex VAT) Head Size Size bit Weight Type Ball locking Colour Connection size Drive Type Head Type Height Length Number of Pieces Overall Length Screwing system Total Length Width
Wera 05073921001 855/1 Premium Plus Impaktor Diamond Bit for Pozidriv Screws PZ2
Wera 05073921001 855/1 Premium Plus Impaktor Diamond Bit for Pozidriv Screws PZ2
Standard range
Order code: 54-6854
MPN: 05073921001

Despatched within 4 working days - 2 in stock
2+ £3.35
Price per unit Ex VAT
PZ2 2 9g Insert Bit false Black 6.3mm 1/4" Hex Pozidriv 10mm 100mm 1 25mm Pozidriv PZ 25mm 60mm
Wera 05073922001 855/1 Premium Plus Impaktor Diamond Bit for Pozidriv Screws PZ3
Wera 05073922001 855/1 Premium Plus Impaktor Diamond Bit for Pozidriv Screws PZ3
Standard range
Order code: 54-6855
MPN: 05073922001

Available to back orderBack-order availability date - 24/10/2026
1+ £1.97
Price per unit Ex VAT
PZ3 3 11g Insert Bit false Black 6.3mm 1/4" Hex Pozidriv 10mm 100mm 1 25mm Pozidriv PZ 25mm 60mm

Trustpilot