Wera 05073611001 3851/1 Stainless Premium Plus Phillips PH2 Screwdriver Bit

MPN
05073611001
Brand
Wera
EAN-13
4013288112149
Order Code
54-6659
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £6.47
10+ £4.62
50+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

This 1/4in hexagon drive Torsion bit from Wera is made from vacuum ice-hardened stainless steel to minimise the chance of rust and is suitable for use with Phillips screws.


  • Size PH2
  • Length 25mm
  • Weight 10g
Type Driver Bit
Ball locking false
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Height 10mm
Length 100mm
Material Stainless Steel
Number of Pieces 1
Overall Length 25mm
Screwing system Phillips
Size bit 2
Total Length 25mm
Weight 10g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot