Wera Stainless Premium Plus Phillips Screwdriver Bit Range

Wera Brand: Wera

This 1/4in hexagon drive Phillips bit from Wera is made from vacuum ice-hardened stainless steel to minimise the chance of rust.

  • Length 25mm
Description Image Product Buy Pricing (Ex VAT) Head Size Size bit Weight Type Ball locking Connection size Drive Type Head Type Height Length Material Number of Pieces Overall Length Screwing system Total Length Width
Wera 05073610001 3851/1 Stainless Premium Plus Phillips PH1 Screwdriver Bit
Wera 05073610001 3851/1 Stainless Premium Plus Phillips PH1 Screwdriver Bit
Standard range
Order code: 54-6957
MPN: 05073610001

Despatched same day - 5 in stockAdditional quantity lead time 4 days
1+ £2.62
Price per unit Ex VAT
PH1 1 7.5g Driver Bit false 6.3mm 1/4" Hex Phillips 10mm 100mm Stainless Steel 1 25mm Phillips 25mm 60mm
Wera 05073611001 3851/1 Stainless Premium Plus Phillips PH2 Screwdriver Bit
Wera 05073611001 3851/1 Stainless Premium Plus Phillips PH2 Screwdriver Bit
Standard range
Order code: 54-6659
MPN: 05073611001

Despatched same day - 1 in stockBack-order availability date - 10/11/2026
2+ £6.47
10+ £4.62
50+ £3.75
Price per unit Ex VAT
PH2 2 10g Driver Bit false 6.3mm 1/4" Hex Phillips 10mm 100mm Stainless Steel 1 25mm Phillips 25mm 60mm

Trustpilot