Wera 05073531001 867/4 ZSB Premium Bit for Torx Screws, TX40 x 89mm

MPN
05073531001
Brand
Wera
EAN-13
4013288105974
Order Code
54-6632
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.79
10+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

This 1/4in hexagon drive bit from Wera is suitable for use with Torx TX40 screws and at 89mm is long enough to access difficult-to-reach situations.


  • Length 89mm
  • Weight 32g
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX40
Head Type Torx
Height 11mm
Length 150mm
Number of Pieces 1
Overall Length 89mm
Size (TX) 40
Total Length 89mm
Weight 31g
Width 60mm
With hole false

Reviews

Be the first to submit a review

Trustpilot