Wera 05073526001 867/4 ZSB Premium Bit for Torx Screws, TX10 x 89mm

MPN
05073526001
Brand
Wera
EAN-13
4013288105929
Order Code
54-6627
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £7.70 £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

This 1/4in hexagon drive bit from Wera is suitable for use with Torx TX10 screws and at 89mm is long enough to access difficult-to-reach situations.


  • Length 89mm
  • Weight 20.6g
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX10
Head Type Torx
Height 11mm
Length 165mm
Number of Pieces 1
Overall Length 89mm
Size (TX) 10
Total Length 89mm
Weight 19g
Width 60mm
With hole false

Reviews

Be the first to submit a review

Trustpilot