Wera 05073416001 8151/55/57/67-9 Premium Bit-Check Mixed Bits, 9-Piece Set

MPN
05073416001
Brand
Wera
EAN-13
4013288128164
Order Code
54-6833
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.02 £23.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/11/2026

This set from Wera includes a selection of 9 crosshead and Torx bits suitable for driving fasteners into pre threaded holes in sheet metal or metal, plus a stainless steel bit holder with a strong permanent magnet.


  • Length 25mm
  • Weight 120g

Set includes 1 each of the following bits: Phillips PH2; Pozidriv PZ1, PZ2 and PZ3; Torx TX10, TX15, TX20, TX25 and TX30.
Type Bit-Check 10 Universal 5 SB
Blade Type PH, PZ, Torx
Drive Type 1/4" Hex
Height 16mm
Length 200mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 1
Number of bits PZ (crosshead) 3
Number of bits Torx 5
Number of bits total 9
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 9
Packaging Plastic box
Weight 106g
Width 95mm
With bit ratchet false
With handgrip false
With magnetic holder true

Reviews

Be the first to submit a review

Trustpilot