Wera 05073342001 840/1 Set A Classic Hex Plus Screwdriver Bits, Set of 3

MPN
05073342001
Brand
Wera
EAN-13
4013288029607
Order Code
54-6561
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

These 1/4in hexagon drive bits from Wera are designed for tough applications and are suitable for use with Hex-Plus screws. Supplied in pack of 3 different sizes - SW2, SW2.5 and SW3.


  • Length 25mm
  • Weight 17.6g
Type Driver Bit
Colour Grey
Drive Type 1/4" Hex
Head Size SW2, SW2.5 and SW3
Head Type Hex-Plus
Height 10mm
Length 100mm
Number of bits groove 0
Number of bits hexagon socket 3
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 0
Number of bits Torx 0
Number of bits total 3
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 3
Overall Length 25mm
Packaging Plastic box
Weight 21g
Width 60mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot