Wera 840/1 Classic Hex Plus Screwdriver Bits, Sets of 3

Wera Brand: Wera

These 1/4in hexagon drive bits from Wera are designed for tough applications and are suitable for use with Hex-Plus screws. Supplied in pack of 3 different sizes - SW2, SW2.5 and SW3.

  • Length 25mm
  • Weight 17.6g
Description Image Product Buy Pricing (Ex VAT) Head Size Weight Type Colour Drive Type Head Type Height Length Number of bits groove Number of bits hexagon socket Number of bits PH (crosshead) Number of bits PZ (crosshead) Number of bits Torx Number of bits total Number of bits TriWing Number of bits two hole Number of Pieces Overall Length Packaging Width
Wera 05073342001 840/1 Set A Classic Hex Plus Screwdriver Bits, Set of 3
Wera 05073342001 840/1 Set A Classic Hex Plus Screwdriver Bits, Set of 3
Standard range
Order code: 54-6561
MPN: 05073342001

Despatched within 4 working days - 36 in stock
1+ £9.57
Price per unit Ex VAT
SW2, SW2.5 and SW3 21g Driver Bit Grey 1/4" Hex Hex-Plus 10mm 100mm 0 3 0 0 0 3 0 0 3 25mm Plastic box 60mm
Wera 05073344001 840/1 Set B Classic Hex Plus Screwdriver Bits, Set of 3
Wera 05073344001 840/1 Set B Classic Hex Plus Screwdriver Bits, Set of 3
Standard range
Order code: 54-6562
MPN: 05073344001

Despatched within 4 working days - 13 in stock
1+ £9.62
Price per unit Ex VAT
SW4, SW5 & SW6 22g Driver Bit Grey 1/4" Hex Hex-Plus 10mm 100mm 0 3 0 0 0 3 0 0 3 25mm Plastic box 60mm

Trustpilot