Wera 05073324001 Premium Torsion Bits With 1/4in Hexagon Drive PH2, Pack of 2

MPN
05073324001
Brand
Wera
EAN-13
4013288029256
Order Code
54-6549
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

These Torsion bits from Wera are designed for use with a 1/4in hexagon drive to tighten and loosen Phillips size PH 2 screws. Supplied in packs of 2.


  • Length 25mm
  • Weight 15.6g
Type Driver Bit
Ball locking false
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Height 10mm
Length 100mm
Number of Pieces 2
Overall Length 25mm
Screwing system Phillips
Size bit 2
Total Length 25mm
Weight 14g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot