Wera Premium Torsion Phillips Bits With 1/4in Hexagon Drive

Wera Brand: Wera

These Torsion bits from Wera are designed for use with a 1/4in hexagon drive to tighten and loosen Phillips screws. Supplied in packs of 2 or in a set of 3 sizes.

  • Length 25mm
Description Image Product Buy Pricing (Ex VAT) Ball locking Connection size Head Size Number of bits groove Number of bits hexagon socket Number of bits PH (crosshead) Number of Pieces Number of bits PZ (crosshead) Screwing system Number of bits Torx Size bit Number of bits total Total Length Number of bits TriWing Number of bits two hole Weight Packaging With bit ratchet With handgrip With magnetic holder
Wera 05073323001 Premium Torsion Bits With 1/4in Hexagon Drive PH1, Pack of 2
Wera 05073323001 Premium Torsion Bits With 1/4in Hexagon Drive PH1, Pack of 2
Extended range
Order code: 54-6548
MPN: 05073323001

Back order - 15 availableBack-order availability date - 27/10/2026
2+ £3.01
10+ £2.84
50+ £2.78
Price per unit Ex VAT
false 6.3mm PH1 2 Phillips 1 25mm 13g
Wera 05073324001 Premium Torsion Bits With 1/4in Hexagon Drive PH2, Pack of 2
Wera 05073324001 Premium Torsion Bits With 1/4in Hexagon Drive PH2, Pack of 2
Standard range
Order code: 54-6549
MPN: 05073324001

Despatched within 4 working days - 5 in stock
2+ £3.01
Price per unit Ex VAT
false 6.3mm PH2 2 Phillips 2 25mm 14g
Wera 05073325001 Premium Torsion Bits With 1/4in Hexagon Drive PH3, Pack of 2
Wera 05073325001 Premium Torsion Bits With 1/4in Hexagon Drive PH3, Pack of 2
Standard range
Order code: 54-6550
MPN: 05073325001

Despatched within 4 working days - 5 in stock
2+ £4.00
Price per unit Ex VAT
false 6.3mm PH3 2 Phillips 3 25mm 14g
Wera 05073326001 Premium Torsion Phillips Bit Set With 1/4in Hexagon Drive
Wera 05073326001 Premium Torsion Phillips Bit Set With 1/4in Hexagon Drive
Standard range
Order code: 54-6551
MPN: 05073326001

Despatched within 4 working days - 5 in stock
1+ £5.87
Price per unit Ex VAT
PH1, PH2, PH3 0 0 3 3 0 0 3 0 0 17g Other false false false

Trustpilot