Wera 05073323001 Premium Torsion Bits With 1/4in Hexagon Drive PH1, Pack of 2

MPN
05073323001
Brand
Wera
EAN-13
4013288029249
Order Code
54-6548
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.01
10+ £2.84
50+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 15 availableBack-order availability date - 27/10/2026

These Torsion bits from Wera are designed for use with a 1/4in hexagon drive to tighten and loosen Phillips size PH 1 screws. Supplied in packs of 2.


  • Length 25mm
  • Weight 13.6g
Type Driver Bit
Ball locking false
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH1
Head Type Phillips
Height 10mm
Length 100mm
Number of Pieces 2
Overall Length 25mm
Screwing system Phillips
Size bit 1
Total Length 25mm
Weight 13g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot