Wera 05072411001 Classic Torx Bits With 1/4in Hexagon Drive TX 30, Pack of 10

MPN
05072411001
Brand
Wera
EAN-13
4013288115843
Order Code
54-6677
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 11/10/2026

These classic bits from Wera are designed for use with a 1/4in hexagon drive to tighten and loosen Torx TX 30 screws. Supplied in packs of 10.


  • Length 25mm
  • Weight 66g
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX30
Head Type Torx
Height 17mm
Length 85mm
Number of Pieces 10
Overall Length 25mm
Size (TX) 30
Total Length 25mm
Weight 66.7g
Width 50mm
With hole false

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot