Wera 05059681001 Hex Bit 4mm Tool Steel Hardened Ball Head 1/4 Drive

Image Representative of Range

Wera 05059681001 Hex Bit 4mm Tool Steel Hardened Ball Head 1/4 Drive

MPN
05059681001
Brand
Wera
EAN-13
4013288155948
Order Code
13-5584
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Wera 842/4 Hex bit is manufactured from alloyed tool steel and hardened for durability. It features a 4 mm hex size and is suitable for use with hex socket screws. Typical applications include mechanical and assembly tasks where precise and reliable screwdriving is required.
Type Hex bit
Ball locking false
Connection size 6.3mm
Dimension 4.0mm
Downforce Allen
Drive 1/4" (6.3 mm)
Height 6mm
Length 89mm
Material Tool steel
Shape F 6.3
Spanner size 4mm
Total Length 89mm
Weight 21.3g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot