Wera 05058110001 840/0 Hex-Plus Micro Bits Hex Socket Screws 1.5 x 30mm 4mm Hex

MPN
05058110001
Brand
Wera
EAN-13
4013288189578
Order Code
86-6652
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 4 days

Bits for hexagonal socket screws. Hex-Plus offers larger contact surfaces in the screw head.

The notch effect is reduced to a minimum and the destruction of the screw head is almost eliminated. Tough, for universal use. 4 mm hexagonal.


  • For hexagonal socket head screws
  • With Hex-Plus profile (prevents rounding-out of hexagonal socket screws)
  • Tough for hard materials
  • 4 mm hexagonal drive
Type Hex bit
Height 6mm
Length 25mm
Weight 4.55g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot