Outstanding drill bits as long as you don't l them
Had this same set for 6 years used everyday only replacing due to loosing 3 of them .
This set from Wera includes 6 Impaktor diamond-coated Torx bits with ¼in hex drive, suitable for use with conventional impact drivers. The rough diamond coating increases frictional resistance and thereby reduces the chances of the bit slipping out of the screw.
| Type | Insert Bit |
|---|---|
| Colour | Black |
| Drive Type | 1/4" Hex |
| Head Size | TX25, TX30, TX40 |
| Head Type | Torx |
| Height | 12mm |
| Length | 70mm |
| Number of bits groove | 0 |
| Number of bits hexagon socket | 0 |
| Number of bits PH (crosshead) | 0 |
| Number of bits PZ (crosshead) | 0 |
| Number of bits Torx | 6 |
| Number of bits total | 6 |
| Number of bits TriWing | 0 |
| Number of bits two hole | 0 |
| Number of Pieces | 6 |
| Overall Length | 50mm |
| Packaging | Plastic box |
| Weight | 70g |
| Width | 65mm |
| With bit ratchet | false |
| With handgrip | false |
| With magnetic holder | false |
Had this same set for 6 years used everyday only replacing due to loosing 3 of them .