Wera 05057690001 BC30 Impaktor Bit-Check PH/PZ/HEX/TORX, 30-Piece Set

MPN
05057690001
Brand
Wera
EAN-13
4013288156778
Order Code
54-7171
Country of Origin
Czech Republic

Discontinued


This set from Wera includes 1 Impaktor holder with retaining ring and ring magnet, plus 20 diamond-coated Impaktor bits and 9 standard Torsion bits. These bits are particularly suitable for use with commercial impact wrenches. The ring magnet means the holder can be used easily with long or heavy screws, and for overhead work.


  • Bit length 25mm
  • Supplied in folding case

Set includes the following bits: Phillips 3 x PH2, 2 x PH3; Pozidriv 2 x PZ1, 3 x PZ2, 2 x PZ3; Torx 1 x TX10, 1 x TX15, 2 x TX20; Hex-Plus 1 x 3mm.

Type Bit-Check 30 Impaktor 1
Blade Type Hex, PH, PZ, Torx
Drive Type 1/4" Hex
Height 35mm
Length 165mm
Number of bits groove 0
Number of bits hexagon socket 4
Number of bits PH (crosshead) 7
Number of bits PZ (crosshead) 7
Number of bits Torx 11
Number of bits total 29
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 30
Packaging Plastic box
Weight 274.15g
Width 85mm
With bit ratchet false
With handgrip false
With magnetic holder true

Trustpilot