Wera 05057423001 Bit-Check 12 Wood 1 Set, 12 Piece

MPN
05057423001
Brand
Wera
EAN-13
4013288179876
Order Code
97-5781
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.88
10+ £25.63
50+ £25.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wera Bit-Check 12 Wood 1, with Ring Magnet Rapidaptor is a long life bit set which is designed for compact and organised tool storage.

Utilising a unique combination of special material, hardening and precision manufacture, Torsion bits are designed to prevent premature wear for improved service life. The bits are designed for driving screws into normal construction timbers and materials. Through-hardening creates a much harder wearing bit.

The clever Ring Magnet Rapidaptor bit holder holds up to 8in (200mm) screws securely in place and acts like a third hand. This is ideal for overhead and repetitive screwdriving or driving screws into recessed areas.

The Ring Magnet Rapidaptor features a handy press-in auto-lock and rapid one-handed bit changes for insert and power bits. The holder spin sleeve allows the steadying of the screwdriving.

Wera Bit-Checks feature a compact design to safely store bits and bit holders in a case that provides fast and easy tool selection. It is so slim that it can fit into your pocket. Sorted by drive and size, the bits are easy to locate and return to proper position, making missing products easy to identify.

This 12 piece set contains the following:
1 x 1/4in x 52mm Ring Magnet Rapidaptor Universal bit holder
4 x Torsion 25mm Pozidriv bits: PZ1, PZ2 (x2), PZ3.
1 x Torsion 25mm Phillips bit: PH2.
6 x Torsion 25mm TORX® bits: TX10, TX15, TX20, TX25, TX30, TX40.


Type Screwdriver Bit
Height 65mm
Length 69mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 1
Number of bits PZ (crosshead) 4
Number of bits Torx 6
Number of bits total 11
Number of bits TriWing 0
Number of bits two hole 0
Packaging Plastic box
Weight 126g
Width 20mm
With bit ratchet false
With handgrip false
With magnetic holder true

Reviews

Be the first to submit a review

Trustpilot