Wera 05057115001 8667-9/Z Rapidaptor Bit Holder with Torx Bits, 10-Pce Set

MPN
05057115001
Brand
Wera
EAN-13
4013288127747
Order Code
54-7160
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This set from Wera includes a Rapidaptor bit holder with quick-release chuck, suitable for power tools and electronic drills, plus a selection of bit-checks for Torx screws.


  • Bit length 25mm
  • Weight 104g

Set includes the following bits: Torx 1 x TX6, 1 x TX8, 1 x TX9, 1 x TX10, 1 x TX15, 1 x TX20, 1 x TX25, 1 x TX30, 1 x TX40.
Type Bit-Check 10 TX Universal 2
Blade Type Torx
Drive Type 1/4" Hex
Height 15mm
Length 118mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 0
Number of bits Torx 9
Number of bits total 9
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 10
Packaging Plastic box
Weight 104.2g
Width 63mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot