Wera 05056412001 851/1 BTH BiTorsion Phillips Insert Bits X Hard PH2 x 25mm Pk10

MPN
05056412001
Brand
Wera
EAN-13
4013288034250
Order Code
97-5796
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/11/2026

The Wera BTH BiTorsion Phillips Extra Hard Bits for use with all combi and drill drivers, for impact tools use Impaktor bits. Significantly extend service life, ideal for use with screws into general construction materials and timbers.

Use with Wera BiTorsion Rapidaptor bit holder for ultimate service life.

These Wera BTH BiTorsion Phillips Bits have the following specification:

Size: PH2 x 25mm
Pack Size: 10


Type Driver Bit
Ball locking false
Colour Gold
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Height 7mm
Length 25mm
Number of Pieces 10
Overall Length 25mm
Screwing system Phillips
Size bit 2
Total Length 25mm
Weight 4.35g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot