851/1 BTH BiTorsion Phillips Insert Bits Extra Hard PH1 x 25mm (Pack 10)

Wera Brand: Wera

The Wera BTH BiTorsion Phillips Extra Hard Bits for use with all combi and drill drivers, for impact tools use Impaktor bits. Significantly extend service life, ideal for use with screws into general construction materials and timbers.

Use with Wera BiTorsion Rapidaptor bit holder for ultimate service life.

These Wera BTH BiTorsion Phillips Bits have the following specification:

Size: PH1 x 25mm
Pack Size: 10

Description Image Product Buy Pricing (Ex VAT) Head Size Size bit Weight Type Ball locking Colour Connection size Drive Type Head Type Height Length Number of Pieces Overall Length Screwing system Total Length Width
Wera 05056412001 851/1 BTH BiTorsion Phillips Insert Bits X Hard PH2 x 25mm Pk10
Wera 05056412001 851/1 BTH BiTorsion Phillips Insert Bits X Hard PH2 x 25mm Pk10
Standard range
Order code: 97-5796
MPN: 05056412001

Available to back orderBack-order availability date - 02/11/2026
1+ £14.50
Price per unit Ex VAT
PH2 2 4.35g Driver Bit false Gold 6.3mm 1/4" Hex Phillips 7mm 25mm 10 25mm Phillips 25mm 7mm
Wera 05056414001 851/1 BTH BiTorsion Phillips Insert Bits X Hard PH3 x 25mm Pk10
Wera 05056414001 851/1 BTH BiTorsion Phillips Insert Bits X Hard PH3 x 25mm Pk10
Standard range
Order code: 97-5797
MPN: 05056414001

Available to back orderBack-order availability date - 02/11/2026
1+ £14.50
Price per unit Ex VAT
PH3 3 4.9g Driver Bit false Gold 6.3mm 1/4" Hex Phillips 7mm 25mm 10 25mm Phillips 25mm 7mm

Trustpilot