Wera 05051582001 1060 i VDE Kraftform Slotted Screwdriver, 0.6 x 3.5 x 100mm
Premium Kraftform VDE screwdriver. Multi-component Kraftform handle for fast and gentle work. The Wera Black Point tip and a sophisticated hardening process guarantee a long usability for the tip, increased corrosion protection and exact fitting accuracy. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace. Handles marked to find and sort the tools easily.
- Insulated screwdriver for safe working up to 1,000 volts
| Length |
181mm |
| ESD Safe |
No |
| Tip Type |
Slotted |
| Tip Size |
3.5mm |
| VDE/1000V Approved |
Yes |
| Height |
25mm |
| Height Safe |
No |
| Non Sparking |
No |
| Product Type |
Screwdriver |
| Weight |
30g |
| Width |
25mm |