Wera 05051536001 Kraftform Kompakt Pistol RA-R 2 13pc

MPN
05051536001
Brand
Wera
EAN-13
4013288234094
Order Code
86-6718
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

Kraftform pistol handle for 1/4" hex drive bits. The ratchet with fine toothing integrated in the handle allows fast working. Switching the screwdriving direction is intuitive: Turn the ring switch clockwise for clockwise screwdriving, turn it counterclockwise for counterclockwise screwdriving. Use position 0 to deactivate the ratchet mechanism for precise working. The Rapidaptor technology of the bitholding screwdriver makes for a quick bit change. Includes 6 BiTorsion bits (25 mm) for a long product life, tough, for universal use; stored in the bit magazine integrated in the handle. 6 tough bits (89 mm) for universal use. The strong permanent magnet in the 1/4" bit mounting ensures secure holding of the bit. The 2-component Kraftform pistol handle allows for high leverage. The robust holster can be attached to the belt.
  • The ratchet with fine toothing integrated in the handle allows fast working
  • The innovative ratchet mechanism also allows fast "spinning". A real problem solver when there is no resistance from the screw
  • Intuitive switching: If I turn the switch clockwise - the ratchet turns clockwise, if I turn the switch counterclockwise - it goes counterclockwise
  • Integrated bit magazine with 6x 25 mm bits
Type Screwdriver and Bit Set
Height 60mm
Length 150mm
Weight 384g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot