Wera 05051511001 Kraftform Kompakt 27 Set 2, 7 pc

MPN
05051511001
Brand
Wera
EAN-13
4013288226587
Order Code
86-6553
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Wera 05051511001 Kraftform Kompakt 27 Set 2, 7 pc

Wera compact tool with multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Bit magazine integrated in the handle, 6 tough bits for universal use. Bit holder with strong permanent magnet for secure seating of the bit.


  • Bit-holding handle with bit magazine
Type Bit Holder
Head Type Phillips, Slotted
Height 45mm
Length 240mm
Number of Pieces 7
Weight 220g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot